YAT-0A+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAT-3A+

DigiKey Part Number
3157-YAT-3A+TR-ND - Tape & Reel (TR)
3157-YAT-3A+CT-ND - Cut Tape (CT)
3157-YAT-3A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YAT-3A+
Description
RF ATTENUATOR 3DB 50OHM 6TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
6-TDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,46000 €9,46 €
203,54050 €70,81 €
502,58900 €129,45 €
1002,22900 €222,90 €
2001,99750 €399,50 €
5001,86034 €930,17 €
1.0001,69231 €1.692,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,57744 €3.154,88 €
4.0001,51099 €6.043,96 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,73040 €