
SY75612TWL | |
|---|---|
DigiKey Part Number | 150-SY75612TWL-ND |
Manufacturer | |
Manufacturer Product Number | SY75612TWL |
Description | IC CLOCK BUFFER PCIE 56-VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 250MHz 1 Output 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SY75612TWL Models |
Category | Ratio - Input:Output 2:12 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 105°C (TA) |
Input CML, HCSL, LVDS, PECL | Mounting Type Surface Mount, Wettable Flank |
Output LP-HCSL | Package / Case 56-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 56-VQFN (8x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SYA75612TWLVAO | Microchip Technology | 260 | 150-SYA75612TWLVAO-ND | 4,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 25 | 2,03880 € | 50,97 € |
| 100 | 1,97040 € | 197,04 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 3,03800 € |


