8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2545A-2YN

Digi-Key Part Number
576-4314-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC2545A-2YN
Supplier
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
14,78000 €4,78 €
253,98760 €99,69 €
1003,62930 €362,93 €
Additional Resources
AttributeDescription
Other Names
1611-MIC2545A-2YN
576-4314
MIC2545A2YN
Standard Package50