
MCP16501TC-E/RMBVAO | |
|---|---|
DigiKey Part Number | 150-MCP16501TC-E/RMBVAOTR-ND - Tape & Reel (TR) 150-MCP16501TC-E/RMBVAOCT-ND - Cut Tape (CT) 150-MCP16501TC-E/RMBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16501TC-E/RMBVAO |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-VQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 14mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,92893 € | 7.715,72 € |
| Unit Price without VAT: | 1,92893 € |
|---|---|
| Unit Price with VAT: | 2,39187 € |

