C04-136 MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C01C-MAPD-E

Digi-Key Part Number
AT24C01C-MAPD-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C01C-MAPD-E
Description
IC EEPROM 1KBIT I2C 1MHZ 8UDFN
Detailed Description
EEPROM Memory IC 1Kb (128 x 8) I²C 1 MHz 900 ns 8-UDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Product Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (128 x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package15.000