
090-02984-001 | |
|---|---|
DigiKey Part Number | 090-02984-001-ND |
Manufacturer | |
Manufacturer Product Number | 090-02984-001 |
Description | XTAL OSC ATOMIC 10.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 10 MHz Atomic CMOS Oscillator 3.3V ~ 10V 12-DIP Module, 9 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 090-02984-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V ~ 10V | |
Frequency Stability | ±0.5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module, 9 Leads | |
Size / Dimension | 1.600" L x 1.390" W (40.64mm x 35.31mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |







