
S2235-O-M | |
|---|---|
DigiKey Part Number | S2235-O-M-ND |
Manufacturer | |
Manufacturer Product Number | S2235-O-M |
Description | SLDR SPNG 3.5X2.2" CTR HOL 1000P |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 3.50" L x 2.20" W (88.9mm x 55.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Sponge | |
Size | 3.50" L x 2.20" W (88.9mm x 55.9mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Single Center Hole |


