
S2026-S-M | |
|---|---|
DigiKey Part Number | S2026-S-M-ND |
Manufacturer | |
Manufacturer Product Number | S2026-S-M |
Description | SLDR SPONGE 2.6X2" SLITS 1000PK |
Customer Reference | |
Detailed Description | Multiple Slits Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.00" W (66.0mm x 50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Sponge | |
Size | 2.60" L x 2.00" W (66.0mm x 50.8mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Multiple Slits |

