
PB-2015PQ | |
|---|---|
DigiKey Part Number | PB-2015PQ-ND |
Manufacturer | |
Manufacturer Product Number | PB-2015PQ |
Description | SPEAKER 8OHM TOP PORT 75DB RND |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 kHz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - dBA 75.00 |
Manufacturer Mallory Sonalert Products Inc. | Efficiency - Testing 100mm |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Max 150 mW |
Part Status Active | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 1 kHz ~ 5 kHz | Termination PC Pins |
Frequency - Self Resonant 83dB | Size / Dimension 0.906" Dia (23.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,78280 € |

