
TS250-130F-B-0.5-2 | |
|---|---|
DigiKey Part Number | 18-TS250-130F-B-0.5-2TR-ND - Tape & Reel (TR) 18-TS250-130F-B-0.5-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS250-130F-B-0.5-2 |
Description | PPTC-TLINE-PSW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 900 ms | |
Resistance - Initial (Ri) (Min) | 6.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.352" L x 0.291" W (8.95mm x 7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,07600 € | 5,38 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,75950 € | 75,95 € |
| 250 | 0,68252 € | 170,63 € |
| 500 | 0,62930 € | 314,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55281 € | 829,22 € |
| 3.000 | 0,52372 € | 1.571,16 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

