81264-01-BX | |
---|---|
DigiKey Part Number | 18-81264-01-BX-ND |
Manufacturer | |
Manufacturer Product Number | 81264-01-BX |
Description | CVP LOW CURR SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32"-32 | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,38000 € | 7,38 € |
12 | 6,51250 € | 78,15 € |
36 | 6,16250 € | 221,85 € |
60 | 6,00617 € | 360,37 € |
108 | 5,83074 € | 629,72 € |
252 | 5,58690 € | 1.407,90 € |
504 | 5,39484 € | 2.719,00 € |
1.008 | 5,24302 € | 5.284,96 € |
Unit Price without VAT: | 7,38000 € |
---|---|
Unit Price with VAT: | 9,15120 € |