DK 100 C420 B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LEM USA Inc.
In Stock: 0
Unit Price: 335,30000 €
Datasheet
DK 100 C10 U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK 100 C420 B

DigiKey Part Number
398-DK100C420B-ND
Manufacturer
Manufacturer Product Number
DK 100 C420 B
Description
CURRENT SEN HE/OL 50A,75A,100A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A, 75A, 100A (Selectable) 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC
Linearity
±0.75%
Accuracy
±1%
Voltage - Supply
20V ~ 45V
Response Time
20ms
Current - Supply (Max)
100mA
Operating Temperature
-20°C ~ 50°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1370,96000 €370,96 €
Manufacturers Standard Package
Unit Price without VAT:370,96000 €
Unit Price with VAT:459,99040 €