
C17085_STRADELLA-16-VSM | |
|---|---|
DigiKey Part Number | 711-C17085_STRADELLA-16-VSM-ND |
Manufacturer | |
Manufacturer Product Number | C17085_STRADELLA-16-VSM |
Description | LENS CLEAR 146DEG WIDE ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 146° Wide Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Square with Multiple Top | |
Lens Size | 49.5mm x 49.5mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 146° | |
For Use With/Related Manufacturer | Lumileds, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,39600 € | 23,96 € |
| 160 | 1,81006 € | 289,61 € |
| 640 | 1,63295 € | 1.045,09 € |
| 1.120 | 1,57654 € | 1.765,72 € |
| 2.080 | 1,52240 € | 3.166,59 € |
| 5.120 | 1,45678 € | 7.458,71 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 4,04240 € |

