28620702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28620702

DigiKey Part Number
5614-28620702-ND
Manufacturer
Manufacturer Product Number
28620702
Description
HITRONIC PCF DUPLEX FRNC-PE OUTD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black POF 230µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
POF
Length
-
Core Diameter
200µm
Cladding Diameter
230µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.413" (10.49mm)
Tensile Strength
51kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
210mm
Ratings
-
Features
-
Operating Temperature
-20°C ~ 70°C
Core Material
Glass
Cladding Material
Fluoropolymer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1007,58750 €758,75 €
2007,20950 €1.441,90 €
3006,99547 €2.098,64 €
5006,73300 €3.366,50 €
7006,56439 €4.595,07 €
1.0006,38921 €6.389,21 €
Manufacturers Standard Package
Unit Price without VAT:7,58750 €
Unit Price with VAT:9,40850 €