28351002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28351002

DigiKey Part Number
5614-28351002-ND
5614-28351002-DS-ND
Manufacturer
Manufacturer Product Number
28351002
Description
HITRONIC POF DUPLEX FD PNC PA-PU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - Fiber Optic Cable Green POF 1000µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Standard
Type
POF
Length
-
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.315" (8.00mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Green
Bend Radius
80mm
Ratings
-
Features
-
Operating Temperature
-20°C ~ 70°C
Core Material
Poly-Methyl Methacrylate (PMMA)
Cladding Material
Fluoropolymer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,85000 €13,85 €
512,36400 €61,82 €
1011,76800 €117,68 €
2511,01720 €275,43 €
5010,47620 €523,81 €
1009,95710 €995,71 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1007,62360 €762,36 €
2007,24375 €1.448,75 €
3007,02873 €2.108,62 €
5006,76496 €3.382,48 €
7006,59553 €4.616,87 €
1.0006,41952 €6.419,52 €
Manufacturers Standard Package
Unit Price without VAT:13,85000 €
Unit Price with VAT:17,17400 €