28320001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28320001

DigiKey Part Number
5614-28320001-ND
Manufacturer
Manufacturer Product Number
28320001
Description
HITRONIC POF SIMPLEX FD PE-PUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange POF 1000µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
POF
Length
-
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.236" (5.99mm)
Tensile Strength
10.2kg
Attenuation - Typ
-
Jacket Color
Orange
Bend Radius
60mm
Ratings
-
Features
-
Operating Temperature
-20°C ~ 70°C
Core Material
Poly-Methyl Methacrylate (PMMA)
Cladding Material
Fluoropolymer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,66600 €266,60 €
2002,53495 €506,99 €
3002,46083 €738,25 €
5002,36992 €1.184,96 €
7002,31154 €1.618,08 €
1.0002,25091 €2.250,91 €
2.5002,10085 €5.252,12 €
Manufacturers Standard Package
Unit Price without VAT:2,66600 €
Unit Price with VAT:3,30584 €