
PCL1A151MCL1GS | |
|---|---|
DigiKey Part Number | PCL1A151MCL1GTR-ND - Tape & Reel (TR) 493-PCL1A151MCL1GSCT-ND - Cut Tape (CT) 493-PCL1A151MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCL1A151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 144 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,87760 € | 43,88 € |
| 100 | 0,80820 € | 80,82 € |
| 500 | 0,68098 € | 340,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59556 € | 595,56 € |
| 2.000 | 0,56976 € | 1.139,52 € |
| 3.000 | 0,55684 € | 1.670,52 € |
| 5.000 | 0,54251 € | 2.712,55 € |
| 7.000 | 0,53414 € | 3.738,98 € |
| 10.000 | 0,52608 € | 5.260,80 € |
| 12.000 | 0,52226 € | 6.267,12 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |

