
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| 10 | 15,98300 € | 159,83 € |
| 25 | 14,98200 € | 374,55 € |
| 50 | 14,26700 € | 713,35 € |
| 100 | 13,58630 € | 1.358,63 € |
| 250 | 12,73656 € | 3.184,14 € |
| 500 | 12,12940 € | 6.064,70 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 23,32440 € |




