RN732BTTD1002B25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD7501B50

Digi-Key Part Number
2019-RN732BTTD7501B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD7501B50
Description
RES 7.5K OHM 0.1% 1/8W 1206
Detailed Description
7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
7.5 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD7501B50TR
Standard Package5.000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT1206BRD077K5LYAGEO2.406YAG5097CT-ND0,61000 €Upgrade
TNPW12067K50BEEAVishay Dale12.075TNP7.50KACCT-ND0,62000 €Upgrade
TNPU12067K50BZEN00Vishay Dale996TNPU7.50KBCCT-ND2,85000 €Upgrade
ERA-8AEB752VPanasonic Electronic Components18.926P7.5KBCCT-ND0,62000 €Upgrade
PTN1206E7501BST1Vishay Dale Thin Film560764-1311-1-ND0,78000 €Upgrade