cms-photo-not-available

RN732BTTD7323D25

Digi-Key Part Number
2019-RN732BTTD7323D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732BTTD7323D25
Supplier
Description
RES 732K OHM 0.5% 1/8W 1206
Detailed Description
732 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
732 kOhms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,07491 €374,55 €
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD7323D25TR
Standard Package5.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-8AEB7323VPanasonic Electronic Components1.534P732KBCCT-ND0,51000 €Upgrade
TNPW1206732KBEEAVishay Dale500541-4612-1-ND0,71000 €Upgrade
PTN1206E7323BST1Vishay Dale Thin Film835764-1310-1-ND0,68000 €Upgrade