1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J3K00331MXT

Digi-Key Part Number
1812J3K00331MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1812J3K00331MXT
Supplier
Description
CAP CER 330PF 3KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
330 pF ±20% 3000V (3kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,54362 €543,62 €
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1812C331JHGAC7800KEMET455399-15208-1-ND3,51000 €Similar