ES-2211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2211N151K502NTM

Digi-Key Part Number
1763-1076-2-ND - Tape & Reel (TR)
1763-1076-1-ND - Cut Tape (CT)
1763-1076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2211N151K502NTM
Description
CAP CER 150PF 250VAC C0G 2211
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2211 (5728 Metric)
Size / Dimension
0.220" L x 0.110" W (5.58mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,43000 €1,43 €
101,13000 €11,30 €
500,97900 €48,95 €
1000,84730 €84,73 €
Tape & Reel (TR)
QtyUnit PriceExt Price
7500,60252 €451,89 €
1.5000,56485 €847,27 €
2.2500,52720 €1.186,20 €
5.2500,50837 €2.668,94 €
18.7500,48013 €9.002,44 €
Additional Resources
AttributeDescription
Other Names
1763-1076-1
1763-1076-2
1763-1076-6
Standard Package750