0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BB104K160YT

Digi-Key Part Number
1763-1172-2-ND - Tape & Reel (TR)
1763-1172-1-ND - Cut Tape (CT)
1763-1172-6-ND - Digi-Reel®
Manufacturer
Knowles Novacap
Manufacturer Product Number
0402BB104K160YT
Supplier
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,06000 €1,06 €
100,80700 €8,07 €
500,67060 €33,53 €
1000,57730 €57,73 €
5000,44696 €223,48 €
1.0000,38490 €384,90 €
2.5000,36006 €900,15 €
5.0000,34144 €1.707,20 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,28611 €2.861,10 €
Additional Resources
AttributeDescription
Other Names
1763-1172-2
1763-1172-1
1763-1172-6
Standard Package10.000