
27FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number | 455-27FLZ-RSM2-TBTR-ND - Tape & Reel (TR) 455-27FLZ-RSM2-TBCT-ND - Cut Tape (CT) 455-27FLZ-RSM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 27POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 27FLZ-RSM2-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 1,00020 € | 50,01 € |
| 100 | 0,95250 € | 95,25 € |
| 250 | 0,89280 € | 223,20 € |
| 500 | 0,85016 € | 425,08 € |
| 1.000 | 0,80959 € | 809,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,67759 € | 1.897,25 € |
| 5.600 | 0,64887 € | 3.633,67 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,63680 € |




