
Q 0,032768-JTX310-6-20-T2-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-6-20-T2-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-6-20-T2-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-6-20-T2-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-20-T2-70K-LF |
Description | XTAL 32.768KHZ 6PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±250ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,20240 € | 5,06 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,18580 € | 18,58 € |
| 250 | 0,17572 € | 43,93 € |
| 500 | 0,16844 € | 84,22 € |
| 1.000 | 0,16147 € | 161,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15101 € | 453,03 € |
| 6.000 | 0,14477 € | 868,62 € |
| 9.000 | 0,14123 € | 1.271,07 € |
| 15.000 | 0,13691 € | 2.053,65 € |
| 21.000 | 0,13413 € | 2.816,73 € |
| 30.000 | 0,13125 € | 3.937,50 € |
| 36.000 | 0,12980 € | 4.672,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

