PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP125H6327XTSA1

DigiKey Part Number
BSP125H6327XTSA1TR-ND - Tape & Reel (TR)
BSP125H6327XTSA1CT-ND - Cut Tape (CT)
BSP125H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP125H6327XTSA1
Description
MOSFET N-CH 600V 120MA SOT223-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP125H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45Ohm @ 120mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 94µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54200 €5,42 €
1000,35380 €35,38 €
5000,27272 €136,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23921 €239,21 €
2.0000,21788 €435,76 €
3.0000,20701 €621,03 €
5.0000,19480 €974,00 €
7.0000,18756 €1.312,92 €
10.0000,18053 €1.805,30 €
25.0000,17458 €4.364,50 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,07880 €