81 0030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81 0030

DigiKey Part Number
810030-ND
Manufacturer
Manufacturer Product Number
81 0030
Description
CBL FIBER OPTIC 1000UM SMPLX 1M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode, Simplex
Length
3.28' (1.00m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
7kg
Attenuation - Typ
-0.14dB/m
Refractive Index - Core
1.492
Jacket Color
Black
Bend Radius
25mm
Ratings
-
Features
-
Operating Temperature
-55°C ~ 85°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.58
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 6500
Unit Price: 0,69290 €
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price: 1,86000 €
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price: 14,48000 €
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price: 34,30000 €
CBL FIBER OPTIC 1000UM SMPLX 50M
In-Stock: 0
Unit Price: 64,79000 €