
PASTEOT-802662-C002 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-802662-C002-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-802662-C002 |
Description | 8.9ES SN62 T3 NC MAX WETTING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn62Pb36Ag2 (62/36/2) Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Melting Point | 354 ~ 361°F (179 ~ 183°C) | |
Flux Type | No-Clean | |
Mesh Type | 3 | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 50°F (-20°C ~ 10°C) | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,62000 € | 174,62 € |
| 5 | 150,41200 € | 752,06 € |
| 10 | 141,01000 € | 1.410,10 € |
| 25 | 129,43760 € | 3.235,94 € |
| 50 | 121,28240 € | 6.064,12 € |
| Unit Price without VAT: | 174,62000 € |
|---|---|
| Unit Price with VAT: | 216,52880 € |

