Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
SSCMRN
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

SSCMRND060PG2A3

DigiKey Part Number
480-6563-ND
Manufacturer
Manufacturer Product Number
SSCMRND060PG2A3
Description
SENSOR 60PSIG 0.08" 12BIT 8SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
120PSI (827.37kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.090
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,97000 €39,97 €
536,75800 €183,79 €
1035,57000 €355,70 €
2534,15600 €853,90 €
5033,19180 €1.659,59 €
10032,30940 €3.230,94 €
Manufacturers Standard Package
Unit Price without VAT:39,97000 €
Unit Price with VAT:49,56280 €