
020570-B | |
|---|---|
DigiKey Part Number | 020570-B-ND |
Manufacturer | |
Manufacturer Product Number | 020570-B |
Description | IXXAT 1SI CANOPEN SIMATIC ET200S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PROFIBUS®, PROFINET® Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | PROFIBUS®, PROFINET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,69000 € | 656,69 € |
| Unit Price without VAT: | 656,69000 € |
|---|---|
| Unit Price with VAT: | 814,29560 € |

