
KM32A-4P-SV(W)(CAP)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-4P-SV(W)(CAP)(800)TR-ND - Tape & Reel (TR) 26-KM32A-4P-SV(W)(CAP)(800)CT-ND - Cut Tape (CT) 26-KM32A-4P-SV(W)(CAP)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-4P-SV(W)(CAP)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.439" (11.15mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,30840 € | 32,71 € |
| 50 | 1,24620 € | 62,31 € |
| 100 | 1,18660 € | 118,66 € |
| 250 | 1,11224 € | 278,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 1,05794 € | 539,55 € |
| 1.020 | 1,00744 € | 1.027,59 € |
| 1.530 | 0,97905 € | 1.497,95 € |
| 2.550 | 0,94440 € | 2.408,22 € |
| 3.570 | 0,92227 € | 3.292,50 € |
| 5.100 | 0,89937 € | 4.586,79 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 2,04600 € |

