
FH34D-10S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-10S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-10S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-10S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-10S-0.5SH(50) |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34D-10S-0.5SH(50) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,09700 € | 10,97 € |
| 25 | 1,01200 € | 25,30 € |
| 50 | 0,95140 € | 47,57 € |
| 100 | 0,89470 € | 89,47 € |
| 250 | 0,82476 € | 206,19 € |
| 500 | 0,77560 € | 387,80 € |
| 1.000 | 0,72939 € | 729,39 € |
| 2.500 | 0,67252 € | 1.681,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83013 € | 4.150,65 € |
| 10.000 | 0,79056 € | 7.905,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |


