New at DigiKey
Diode 250 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W

DigiKey Part Number
6557-1N4148WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148W
Description
DIODE STANDARD 100V 150mA SOD123
Customer Reference
Detailed Description
Diode 250 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 0.2 A
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00428 €12,84 €
Unit Price without VAT:0,00428 €
Unit Price with VAT:0,00531 €