


WTLH90-300-6-01 | |
|---|---|
DigiKey Part Number | RPC5445-ND |
Manufacturer | |
Manufacturer Product Number | WTLH90-300-6-01 |
Description | CBL CLIP TWIST LOCK NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fastener 0.140" ~ 0.480" (3.56mm ~ 12.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | WTLH90-300-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | 90° Hinged, Standoff, Webbed | |
Opening Size | 0.140" ~ 0.480" (3.56mm ~ 12.19mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.650" (16.51mm) | |
Width | - | |
Height | 1.800" (45.72mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | 0.390" (9.91mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,18840 € | 18,84 € |
| 250 | 0,17656 € | 44,14 € |
| 500 | 0,16810 € | 84,05 € |
| 1.000 | 0,16006 € | 160,06 € |
| 2.500 | 0,15003 € | 375,07 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

