27RSFP001 | ||
---|---|---|
DigiKey Part Number | RPC10514-ND | |
Manufacturer | ||
Manufacturer Product Number | 27RSFP001 | |
Description | SIGN FASTENER PIN, FOR 27RSFK001 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pin White 0.75" Dia x 2.26" H (19.1mm x 57.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | White | |
Size / Dimension | 0.75" Dia x 2.26" H (19.1mm x 57.3mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,74100 € | 7,41 € |
100 | 0,57590 € | 57,59 € |
1.000 | 0,49368 € | 493,68 € |
5.000 | 0,43608 € | 2.180,40 € |