
ESP32-PICO-V3-02 | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-V3-02TR-ND - Tape & Reel (TR) 1965-ESP32-PICO-V3-02CT-ND - Cut Tape (CT) 1965-ESP32-PICO-V3-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-V3-02 |
Description | RF TXRX MOD BT WIFIIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-PICO-V3-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | ESP32 | |
Memory Size | 8MB Flash, 2MB PSRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 111mA ~ 117mA | |
Current - Transmitting | 205mA ~ 385mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,23600 € | 42,36 € |
| 25 | 4,00760 € | 100,19 € |
| 100 | 3,69380 € | 369,38 € |
| 250 | 3,50584 € | 876,46 € |
| 500 | 3,37306 € | 1.686,53 € |
| 1.000 | 3,24796 € | 3.247,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,74338 € | 5.486,76 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 6,07600 € |











