
RN22-8L2B | |
|---|---|
DigiKey Part Number | 4614-RN22-8L2B-ND |
Manufacturer | |
Manufacturer Product Number | RN22-8L2B |
Description | ACTIVE BARRIER ATEX 2-CHANNEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 3000VAC (Test) | |
Features | - | |
Voltage - Supply | 24V | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,46000 € | 192,46 € |
| Unit Price without VAT: | 192,46000 € |
|---|---|
| Unit Price with VAT: | 238,65040 € |


