RN22-8L1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN22-8L1B

DigiKey Part Number
4614-RN22-8L1B-ND
Manufacturer
Manufacturer Product Number
RN22-8L1B
Description
ACTIVE BARRIER ATEX 1-CHANNEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA (Configurable)
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA (Configurable)
Isolation
3000VAC (Test)
Features
-
Voltage - Supply
24V
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,18000 €143,18 €
Manufacturers Standard Package
Unit Price without VAT:143,18000 €
Unit Price with VAT:177,54320 €