
ECS-73-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3032TR-ND - Tape & Reel (TR) XC3032CT-ND - Cut Tape (CT) XC3032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-23B-JTM-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-23B-JTM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,67240 € | 16,81 € |
| 50 | 0,64460 € | 32,23 € |
| 100 | 0,61790 € | 61,79 € |
| 250 | 0,58428 € | 146,07 € |
| 500 | 0,56012 € | 280,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53695 € | 536,95 € |
| 2.000 | 0,51475 € | 1.029,50 € |
| 3.000 | 0,50220 € | 1.506,60 € |
| 5.000 | 0,48684 € | 2.434,20 € |
| 7.000 | 0,47698 € | 3.338,86 € |
| 10.000 | 0,46675 € | 4.667,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |


