
U460-002-2AM-C | |
|---|---|
DigiKey Part Number | TL1088-ND |
Manufacturer | |
Manufacturer Product Number | U460-002-2AM-C |
Description | USB HUB 3 PORT 5GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 20V | |
Mounting Type | - | |
Features | Portable, Thunderbolt 3 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,90500 € | 259,05 € |
| Unit Price without VAT: | 25,90500 € |
|---|---|
| Unit Price with VAT: | 32,12220 € |

