
TLP2USBD | |
|---|---|
DigiKey Part Number | TLP2USBD-ND |
Manufacturer | |
Manufacturer Product Number | TLP2USBD |
Description | SURGE SCHUCKO GERMAN PLUG 2 USB |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 380J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 2 | |
Connector - AC Output | - | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 380J | |
Cord Length | 1' (0.33m) | |
Approval Agency | - | |
Features | USB Charge Port(s) |

