


TLP1G | |
|---|---|
DigiKey Part Number | 95-TLP1G-ND |
Manufacturer | |
Manufacturer Product Number | TLP1G |
Description | 1-OUTLET SURGE PROTECTOR - GERMA |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 250J Direct Plug-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Direct Plug-In | |
Current - Max | 16A | |
Region Utilized | Continental Europe | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | Type F | |
AC Outlets | 1 | |
Connector - AC Output | Type F | |
Voltage - Input | 230V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 250J | |
Cord Length | - | |
Approval Agency | CE | |
Features | - |

