
P037-004-ABL | |
|---|---|
DigiKey Part Number | 95-P037-004-ABL-ND |
Manufacturer | |
Manufacturer Product Number | P037-004-ABL |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Blue IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 10 | 16,04600 € | 160,46 € |
| 25 | 15,04120 € | 376,03 € |
| 50 | 14,32340 € | 716,17 € |
| 100 | 13,64020 € | 1.364,02 € |
| 250 | 12,78696 € | 3.196,74 € |
| 500 | 12,61302 € | 6.306,51 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 23,41120 € |

