
P116-006-HDMI-A | |
|---|---|
DigiKey Part Number | TL1869-ND |
Manufacturer | |
Manufacturer Product Number | P116-006-HDMI-A |
Description | VGA TO HDMI ADAPTER CONVERTER CA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | 3.5mm Male, D-Sub HD15 Male, USB - A 2.0 Male | |
Interface | - | |
Features | - | |
Includes | - |

