N842B-05M-12-MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N842B-05M-12-MF

DigiKey Part Number
95-N842B-05M-12-MF-ND
Manufacturer
Manufacturer Product Number
N842B-05M-12-MF
Description
40/100/400G MULTIMODE 50/125 OM3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,62000 €222,62 €
10189,25700 €1.892,57 €
25177,42520 €4.435,63 €
Manufacturers Standard Package
Unit Price without VAT:222,62000 €
Unit Price with VAT:276,04880 €