Similar

B021-02R-17 | |
|---|---|
DigiKey Part Number | B021-02R-17-ND |
Manufacturer | |
Manufacturer Product Number | B021-02R-17 |
Description | KVM RACK CONSOLE 1U 17" LCD |
Customer Reference | |
Detailed Description | Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Requires | - |


