
AMS32M2006AFB48-13 | |
|---|---|
DigiKey Part Number | 31-AMS32M2006AFB48-13TR-ND - Tape & Reel (TR) 31-AMS32M2006AFB48-13CT-ND - Cut Tape (CT) 31-AMS32M2006AFB48-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS32M2006AFB48-13 |
Description | MOT DRV DC L-QFP7070-48 T&R 2K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 92MHz 60KB (60K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 92MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, LVR, Motor Control, PWM, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,12800 € | 28,20 € |
| 100 | 1,00780 € | 100,78 € |
| 250 | 0,94044 € | 235,11 € |
| 500 | 0,89646 € | 448,23 € |
| 1.000 | 0,85842 € | 858,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82599 € | 1.651,98 € |
| 4.000 | 0,79867 € | 3.194,68 € |
| 6.000 | 0,78484 € | 4.709,04 € |
| 10.000 | 0,76943 € | 7.694,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,78560 € |

