MFR Recommended

ASB-EX15-WX07-OUS | |
|---|---|
DigiKey Part Number | 602-ASB-EX15-WX07-OUS-ND |
Manufacturer | |
Manufacturer Product Number | ASB-EX15-WX07-OUS |
Description | EX15 2PORT CAT7 CELL EXTENDER |
Customer Reference | |
Detailed Description | RF Ethernet 2.4GHz, 5GHz 802.11 a/b/g/n/ac, HSPA+, LTE Ethernet, RJ-45, RS-232 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ethernet | |
Modulation or Protocol | 802.11 a/b/g/n/ac, HSPA+, LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | Environmental | |
Voltage - Supply | 18V | |
Base Product Number |


