
587-2086-247F | |
|---|---|
DigiKey Part Number | 350-587-2086-247FTR-ND - Tape & Reel (TR) 350-587-2086-247FCT-ND - Cut Tape (CT) 350-587-2086-247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2086-247F |
Description | 587 SMD LED 3228 PKG W/6 PINS, A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 2.21mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.21mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,32330 € | 32,33 € |
| 500 | 0,26964 € | 134,82 € |
| 1.000 | 0,25201 € | 252,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24179 € | 483,58 € |
| 4.000 | 0,22884 € | 915,36 € |
| 6.000 | 0,22220 € | 1.333,20 € |
| 10.000 | 0,21470 € | 2.147,00 € |
| 14.000 | 0,21024 € | 2.943,36 € |
| 20.000 | 0,20589 € | 4.117,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |











