
MO064202-2 | |
|---|---|
DigiKey Part Number | 6010-MO064202-2-ND |
Manufacturer | |
Manufacturer Product Number | MO064202-2 |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16000 € | 29,00 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 1,00840 € | 100,84 € |
| 300 | 0,90457 € | 271,37 € |
| 500 | 0,86058 € | 430,29 € |
| 1.000 | 0,80488 € | 804,88 € |
| 5.000 | 0,76085 € | 3.804,25 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 2,02120 € |

